



0643191219 | |
|---|---|
DigiKey Part Number | 23-0643191219-ND |
Manufacturer | |
Manufacturer Product Number | 0643191219 |
Description | CONN RCPT HSG 32POS 4ROW BRN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | 0643191219 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Left Wire Output, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿396.18000 | ฿396.18 |
| 10 | ฿336.53800 | ฿3,365.38 |
| 264 | ฿267.14015 | ฿70,525.00 |
| 528 | ฿254.40299 | ฿134,324.78 |
| 1,056 | ฿242.27519 | ฿255,842.60 |















