0430450607
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430450607
0430450607
0430450607
Conectores de alimentación Micro-Fit

0430450607

DigiKey Part Number
WM10713TR-ND - Tape & Reel (TR)
WM10713CT-ND - Cut Tape (CT)
WM10713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430450607
Description
CONN HEADER SMD R/A 6POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430450607 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,000 View Now
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿137.80000฿137.80
10฿117.13000฿1,171.30
25฿109.77200฿2,744.30
50฿104.52660฿5,226.33
100฿99.53780฿9,953.78
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200฿94.78465฿18,956.93
400฿90.26063฿36,104.25
600฿87.71642฿52,629.85
1,000฿84.61278฿84,612.78
1,400฿82.62939฿115,681.15
2,000฿80.57823฿161,156.46
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC