



0340801104 | |
|---|---|
DigiKey Part Number | 900-0340801104TR-ND - Tape & Reel (TR) 900-0340801104CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340801104 |
Description | CONN PIN 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿26.65000 | ฿26.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ฿9.14509 | ฿109,741.08 |









