


0330123004 | |
|---|---|
DigiKey Part Number | WM15596TR-ND - Tape & Reel (TR) WM15596CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330123004 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4.55000 | ฿4.55 |
| 10 | ฿3.73800 | ฿37.38 |
| 25 | ฿3.51000 | ฿87.75 |
| 50 | ฿3.34760 | ฿167.38 |
| 100 | ฿3.18500 | ฿318.50 |
| 250 | ฿2.98480 | ฿746.20 |
| 500 | ฿2.84180 | ฿1,420.90 |
| 1,000 | ฿2.70595 | ฿2,705.95 |
| 2,500 | ฿2.53630 | ฿6,340.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ฿2.15619 | ฿15,093.33 |
| 14,000 | ฿2.05321 | ฿28,744.94 |
| 21,000 | ฿1.99530 | ฿41,901.30 |
| 35,000 | ฿1.92467 | ฿67,363.45 |
| 49,000 | ฿1.87953 | ฿92,096.97 |
| 70,000 | ฿1.83283 | ฿128,298.10 |
| 175,000 | ฿1.71819 | ฿300,683.25 |





















