33000-1002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33000-1002
330001002
330001002
Molex - MX150 Unsealed Connection System

0330001002

DigiKey Part Number
WM4685TR-ND - Tape & Reel (TR)
WM4685CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330001002
Description
CONN PIN 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193,497
Factory Stock: 1,215,000
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿4.23000฿4.23
10฿3.44500฿34.45
25฿3.23720฿80.93
50฿3.08100฿154.05
100฿2.93150฿293.15
250฿2.74820฿687.05
500฿2.61626฿1,308.13
1,000฿2.49113฿2,491.13
2,500฿2.33480฿5,837.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500฿2.15436฿16,157.70
15,000฿2.05149฿30,772.35
22,500฿1.99361฿44,856.23
37,500฿1.92305฿72,114.38
52,500฿1.87794฿98,591.85
75,000฿1.83129฿137,346.75
187,500฿1.71674฿321,888.75
Manufacturers Standard Package