50-57-9408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50-57-9408
0050579408
0050579408
Molex SL Modular Connectors

0050579408

DigiKey Part Number
WM2906-ND
Manufacturer
Manufacturer Product Number
0050579408
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0050579408 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,105
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿12.68000฿12.68
10฿10.62800฿106.28
25฿9.95800฿248.95
50฿9.48360฿474.18
100฿9.03180฿903.18
250฿8.46560฿2,116.40
500฿8.06066฿4,030.33
1,000฿7.67553฿7,675.53
2,500฿7.19485฿17,987.12
Manufacturers Standard Package