22012021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22012021
0022012021
0022012021

0022012021

DigiKey Part Number
WM1575-ND
Manufacturer
Manufacturer Product Number
0022012021
Description
CONN RCPT HSG 2POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022012021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,641
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿4.55000฿4.55
10฿3.96500฿39.65
25฿3.70520฿92.63
50฿3.52300฿176.15
100฿3.35400฿335.40
250฿3.14472฿786.18
500฿2.99390฿1,496.95
1,000฿2.85058฿2,850.58
2,500฿2.67176฿6,679.40
Manufacturers Standard Package