



0003061038 | |
|---|---|
DigiKey Part Number | WM1204-ND |
Manufacturer | |
Manufacturer Product Number | 0003061038 |
Description | CONN RCPT HSG 3POS 3.68MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003061038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿8.45000 | ฿8.45 |
| 10 | ฿7.15000 | ฿71.50 |
| 25 | ฿6.70800 | ฿167.70 |
| 50 | ฿6.38960 | ฿319.48 |
| 100 | ฿6.08400 | ฿608.40 |
| 250 | ฿5.70180 | ฿1,425.45 |
| 500 | ฿5.42946 | ฿2,714.73 |
| 1,000 | ฿5.17010 | ฿5,170.10 |
| 2,500 | ฿4.84601 | ฿12,115.02 |





















