JTX-2-10T+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTX-2-10T+

DigiKey Part Number
3157-JTX-2-10T+TR-ND - Tape & Reel (TR)
3157-JTX-2-10T+CT-ND - Cut Tape (CT)
3157-JTX-2-10T+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JTX-2-10T+
Description
1:2 CORE & WIRE TRANSFORMER, 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Balun 50MHz ~ 1GHz 1:2 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50MHz ~ 1GHz
Impedance - Unbalanced/Balanced
1:2
Phase Difference
Insertion Loss (Max)
1.0dB
Return Loss (Min)
19.25dB
Package / Case
6-SMD, J-Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿657.80000฿657.80
10฿368.55000฿3,685.50
50฿343.20000฿17,160.00
100฿317.85000฿31,785.00
250฿280.44900฿70,112.25
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500฿239.20130฿119,600.65
1,000฿229.12500฿229,125.00
Manufacturers Standard Package