141-17SM+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-22SM+

DigiKey Part Number
3157-141-22SM+-ND
Manufacturer
Manufacturer Product Number
141-22SM+
Description
COAX CBL SMA TO SMA 22"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 22.000" (558.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
22.000" (558.80mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿764.40000฿764.40
10฿758.55000฿7,585.50
25฿753.02520฿18,825.63
50฿742.62500฿37,131.25
Manufacturers Standard Package