



917-47-103-41-005000 | |
|---|---|
DigiKey Part Number | ED11270-ND |
Manufacturer | |
Manufacturer Product Number | 917-47-103-41-005000 |
Description | CONN SOCKET TRANSIST TO-5 3POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (Round) Pos Transistor, TO-5 Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transistor, TO-5 | |
Number of Positions or Pins (Grid) | 3 (Round) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿52.98000 | ฿52.98 |
| 10 | ฿44.94800 | ฿449.48 |
| 25 | ฿42.13320 | ฿1,053.33 |
| 50 | ฿40.11800 | ฿2,005.90 |
| 100 | ฿38.20380 | ฿3,820.38 |
| 250 | ฿35.80852 | ฿8,952.13 |
| 500 | ฿34.09836 | ฿17,049.18 |
| 1,000 | ฿32.47075 | ฿32,470.75 |
| 2,500 | ฿30.43872 | ฿76,096.80 |







