540-(44,99)-020-17-400000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
540-(44,99)-020-17-400000
540-44-020-17-400000
540-44-020-17-400000

540-44-020-17-400000

DigiKey Part Number
ED90025-ND
Manufacturer
Manufacturer Product Number
540-44-020-17-400000
Description
CONN SOCKET PLCC 20POS TIN
Customer Reference
Detailed Description
20 (4 x 5) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
PLCC
Number of Positions or Pins (Grid)
20 (4 x 5)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
150.0µin (3.81µm)
Contact Material - Post
Copper Alloy
Housing Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
20mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿115.05000฿115.05
10฿97.66300฿976.63
34฿89.58529฿3,045.90
68฿85.29824฿5,800.28
102฿82.89412฿8,455.20
272฿77.34882฿21,038.88
510฿73.99359฿37,736.73
1,020฿70.46382฿71,873.10
2,516฿66.11890฿166,355.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.