0926-0-15-20-76-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0926-0-15-20-76-14-11-0

DigiKey Part Number
ED1648-ND
Manufacturer
Manufacturer Product Number
0926-0-15-20-76-14-11-0
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.091" (2.31mm)
Recommended Working Height
0.071" (1.81mm)
Minimum Working Height
0.052" (1.32mm)
Pad Layout Dimension
Circular - 0.085" (2.16mm) (TH)
Operating Force - Initial
15gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
6.4A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,713
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿27.95000฿27.95
10฿23.75800฿237.58
25฿22.28200฿557.05
50฿21.20960฿1,060.48
100฿20.19550฿2,019.55
250฿18.93060฿4,732.65
500฿18.02646฿9,013.23
1,000฿17.16520฿17,165.20
2,500฿16.09049฿40,226.22