MC42005A6W-BNMLWI-V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC42005A6W-BNMLWI-V2

DigiKey Part Number
3086-MC42005A6W-BNMLWI-V2-ND
Manufacturer
Manufacturer Product Number
MC42005A6W-BNMLWI-V2
Description
4X20 CHARACTER CHIP-ON-BOARD LCD
Customer Reference
Detailed Description
Character Display Module Transmissive 6 x 8 Dots STN - Super-Twisted Nematic LED - White I2C 98.00mm x 60.00mm x 13.60mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
6 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
4.75mm H x 2.95mm W
Outline L x W x H
98.00mm x 60.00mm x 13.60mm
Viewing Area
77.00mm L x 25.20mm W
Backlight
LED - White
Voltage - Supply
5V
Dot Size
0.55mm W x 0.55mm H
Interface
I2C
Controller Type
RW1063
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Midas Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
4X20 CHARACTER CHIP-ON-BOARD LCD
In-Stock: 357
Unit Price: ฿587.60000
4X20 CHARACTER CHIP-ON-BOARD LCD
In-Stock: 722
Unit Price: ฿610.35000
4X20 CHARACTER CHIP-ON-BOARD LCD
In-Stock: 668
Unit Price: ฿587.60000