Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MT47H64M16NF-25E:M TR | |
|---|---|
DigiKey Part Number | 557-MT47H64M16NF-25E:MTR-ND - Tape & Reel (TR) 557-MT47H64M16NF-25E:MTRCT-ND - Cut Tape (CT) 557-MT47H64M16NF-25E:MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H64M16NF-25E:M TR |
Description | IC DRAM 1GBIT PARALLEL 84FBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿145.60000 | ฿145.60 |
| 10 | ฿135.78500 | ฿1,357.85 |
| 25 | ฿131.75520 | ฿3,293.88 |
| 50 | ฿128.70000 | ฿6,435.00 |
| 100 | ฿125.64830 | ฿12,564.83 |
| 250 | ฿121.63580 | ฿30,408.95 |
| 500 | ฿118.63086 | ฿59,315.43 |
| 1,000 | ฿115.66230 | ฿115,662.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿112.73958 | ฿225,479.16 |








