
MD1211LG-G | |
|---|---|
DigiKey Part Number | 150-MD1211LG-GTR-ND - Tape & Reel (TR) 150-MD1211LG-GCT-ND - Cut Tape (CT) 150-MD1211LG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD1211LG-G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MD1211LG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 13V | |
Logic Voltage - VIL, VIH | 0.8V, 1.5V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿45.18000 | ฿45.18 |
| 25 | ฿37.70000 | ฿942.50 |
| 100 | ฿36.56250 | ฿3,656.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | ฿36.56250 | ฿120,656.25 |



