
KSZ9031RNXCC | |
|---|---|
DigiKey Part Number | KSZ9031RNXCC-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9031RNXCC |
Description | IC TRANSCEIVER FULL 4/4 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9031RNXCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿91.00000 | ฿91.00 |
| 25 | ฿75.72520 | ฿1,893.13 |
| 100 | ฿69.61500 | ฿6,961.50 |











