



AST0450304 | |
|---|---|
DigiKey Part Number | 1849-1366-ND |
Manufacturer | |
Manufacturer Product Number | AST0450304 |
Description | SPRING CLAMP TERMINAL BLOCK, 45 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 13 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿105.95000 | ฿105.95 |
| 10 | ฿75.66000 | ฿756.60 |
| 25 | ฿66.07920 | ฿1,651.98 |
| 50 | ฿60.04060 | ฿3,002.03 |
| 100 | ฿55.01600 | ฿5,501.60 |
| 250 | ฿49.76140 | ฿12,440.35 |
| 500 | ฿46.68886 | ฿23,344.43 |
| 1,000 | ฿44.25850 | ฿44,258.50 |
| 5,000 | ฿40.46985 | ฿202,349.25 |



