STTC-836
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-836

DigiKey Part Number
5358-STTC-836-ND
Manufacturer
Manufacturer Product Number
STTC-836
Description
CHISEL (STTC), (W X L) 2.5 MM X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.098" (2.50mm)
Length
0.390" (9.91mm)
Diameter
-
Tip Chip Size
-
Temperature Range
950°F (510°C)
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿1,321.45000฿1,321.45
5฿1,199.31600฿5,996.58
10฿1,150.20800฿11,502.08
25฿1,088.36000฿27,209.00
50฿1,062.75000฿53,137.50
Manufacturers Standard Package