8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90363KDC-ABB-000-TU

DigiKey Part Number
MLX90363KDC-ABB-000-TU-ND
Manufacturer
Manufacturer Product Number
MLX90363KDC-ABB-000-TU
Description
SEN HALL EFFECT SPI 8-SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tube
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
SPI
Sensing Range
20mT ~ 70mT, 24mT ~ 126mT
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
15.5mA
Current - Output (Max)
30mA
Resolution
14 b
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Features
Programmable
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,461
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿110.83000฿110.83
5฿99.06000฿495.30
10฿94.77000฿947.70
25฿89.63520฿2,240.88
80฿83.92313฿6,713.85
160฿80.89456฿12,943.13
560฿76.04420฿42,584.75
1,040฿73.91407฿76,870.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.