07100-48P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07100-48P

DigiKey Part Number
1570-1477-ND
Manufacturer
Manufacturer Product Number
07100-48P
Description
FAN CORD W/ WALL PLUG 48"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 180°, Straight 48.0" (1.22m) NEMA 1-15 Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Male Plug
1st Connector
Fan Terminal Receptacle 180°, Straight
2nd Connector
NEMA 1-15 Plug
Length
48.0" (1.22m)
Fits Terminal Size
4.1 x 0.5
Number of Conductors
2
Cord Type
-
Wire Gauge
18 AWG
Approval Agency Marking
-
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿241.15000฿241.15
10฿199.87500฿1,998.75
25฿183.78120฿4,594.53
50฿172.05500฿8,602.75
100฿160.83280฿16,083.28
250฿146.91432฿36,728.58
500฿144.21876฿72,109.38
Manufacturers Standard Package