
1DS08 | |
|---|---|
DigiKey Part Number | 679-2521-ND |
Manufacturer | |
Manufacturer Product Number | 1DS08 |
Description | CAP TACTILE ROUND RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 9.60mm Dia x 7.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿24.38000 | ฿24.38 |
| 10 | ฿22.10000 | ฿221.00 |
| 25 | ฿21.22920 | ฿530.73 |
| 50 | ฿20.61160 | ฿1,030.58 |
| 100 | ฿20.00700 | ฿2,000.70 |
| 300 | ฿19.08183 | ฿5,724.55 |
| 500 | ฿18.66670 | ฿9,333.35 |
| 1,000 | ฿18.11810 | ฿18,118.10 |
| 5,000 | ฿16.90436 | ฿84,521.80 |















