
GP25A13D-R1B | |
|---|---|
DigiKey Part Number | 1866-1826-ND |
Manufacturer | |
Manufacturer Product Number | GP25A13D-R1B |
Description | AC/DC DSKTP ADAPTER 5V +/-12 28W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5V, 12V, -12V 28 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GP25A13D-R1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 12V, -12V | |
Current - Output (Max) | 2.5A, 1A, 300mA | |
Power (Watts) | 28 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 60.2" (1.53m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.23" L x 2.64" W x 1.42" H (107.5mm x 67.0mm x 36.0mm) | |
Approval Agency | CBE, CE, cULus, GS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,137.50000 | ฿1,137.50 |
| 5 | ฿1,082.25000 | ฿5,411.25 |
| 10 | ฿1,033.50000 | ฿10,335.00 |
| 25 | ฿1,004.26320 | ฿25,106.58 |








