DC PLUG-P1J-P1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC PLUG-P1J-P1M
DC-PLUG-P1J-P1M
DC-PLUG-P1J-P1M

DC PLUG-P1J-P1M

DigiKey Part Number
1866-DCPLUG-P1J-P1M-ND
Manufacturer
Manufacturer Product Number
DC PLUG-P1J-P1M
Description
BARREL ADAPTER 2.1X5.5X11 TO 2.5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Adapter Connector Jack, 2.1mm ID x 5.5mm OD To Plug, 2.5mm ID x 5.5mm OD Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
DC PLUG-P1J-P1M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Conversion Type
Same Series
Gender
Female to Male
Connector Style
Power DC Adapter
Convert From (Adapter End)
Jack, 2.1mm ID x 5.5mm OD
Convert To (Adapter End)
Plug, 2.5mm ID x 5.5mm OD
Number of Positions/Contacts
2 Conductors
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Shielding
Unshielded
Body Material
-
Body Finish
-
Insulation Color
Black, Black
Features
-
Actual Diameter
-
Contact Material - Plating
-
Housing Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿13.65000฿13.65