
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 30µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿210.60000 | ฿210.60 |
| 10 | ฿195.91000 | ฿1,959.10 |
| 25 | ฿190.00800 | ฿4,750.20 |
| 50 | ฿185.54260 | ฿9,277.13 |
| 100 | ฿181.08680 | ฿18,108.68 |
| 480 | ฿171.13485 | ฿82,144.73 |
| 960 | ฿166.82656 | ฿160,153.50 |
| 1,440 | ฿164.34009 | ฿236,649.73 |











