K010-V11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K010-V11

DigiKey Part Number
2221-K010-V11-ND
Manufacturer
Manufacturer Product Number
K010-V11
Description
M5STACK CORE2 ESP32 IOT DEVELOPM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ESP32-D0WDQ6-V3 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
M5Stack Technology Co., Ltd.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-D0WDQ6-V3
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in THB
Retail Package
QuantityUnit PriceExt Price
1฿1,524.25000฿1,524.25