
TPSMD33CA | |
|---|---|
DigiKey Part Number | TPSMD33CATR-ND - Tape & Reel (TR) TPSMD33CACT-ND - Cut Tape (CT) TPSMD33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMD33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿50.38000 | ฿50.38 |
| 10 | ฿31.75300 | ฿317.53 |
| 100 | ฿21.15750 | ฿2,115.75 |
| 500 | ฿16.61270 | ฿8,306.35 |
| 1,000 | ฿15.14923 | ฿15,149.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿13.37700 | ฿40,131.00 |
| 6,000 | ฿11.94375 | ฿71,662.50 |



