SPHV24-01ETG-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPHV24-01ETG-C
Building Automation – Protect/Sense/Control

SP3030-01ETG

DigiKey Part Number
F6192TR-ND - Tape & Reel (TR)
F6192CT-ND - Cut Tape (CT)
F6192DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3030-01ETG
Description
TVS DIODE 5VWM 10VC SOD882
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298,507
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿6.50000฿6.50
10฿5.03800฿50.38
100฿2.30750฿230.75
500฿2.24250฿1,121.25
1,000฿2.11250฿2,112.50
2,000฿2.09625฿4,192.50
5,000฿2.08000฿10,400.00
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000฿1.75809฿17,580.90
20,000฿1.71990฿34,398.00
30,000฿1.53563฿46,068.90
Manufacturers Standard Package