


SP3006-02XTG | |
|---|---|
DigiKey Part Number | F6274TR-ND - Tape & Reel (TR) F6274CT-ND - Cut Tape (CT) F6274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3006-02XTG |
Description | TVS DIODE 6VWM 15VC SOT563 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | SP3006-02XTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 15V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿31.85000 | ฿31.85 |
| 10 | ฿21.12500 | ฿211.25 |
| 100 | ฿18.33000 | ฿1,833.00 |
| 500 | ฿14.88500 | ฿7,442.50 |
| 1,000 | ฿14.26750 | ฿14,267.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿11.64713 | ฿34,941.39 |


