SMF33A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 631
Unit Price: ฿12.03000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,960
Unit Price: ฿10.40000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 450
Unit Price: ฿13.98000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 12,653
Unit Price: ฿5.53000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ฿0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,453
Unit Price: ฿15.60000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,928
Unit Price: ฿12.03000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 30,961
Unit Price: ฿12.35000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ฿2.97570
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ฿3.88570
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ฿5.95416

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5,990
Unit Price: ฿3.25000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5,850
Unit Price: ฿7.15000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ฿2.70847
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF33A

DigiKey Part Number
F5827TR-ND - Tape & Reel (TR)
F5827CT-ND - Cut Tape (CT)
F5827DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF33A
Description
TVS DIODE 33VWM 53.3VC SOD123F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF33A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
3.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿12.03000฿12.03
10฿8.06000฿80.60
100฿5.03750฿503.75
500฿4.19250฿2,096.25
1,000฿3.77000฿3,770.00
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿2.66500฿7,995.00
6,000฿2.64691฿15,881.46
9,000฿2.61170฿23,505.30
15,000฿2.31563฿34,734.45
Manufacturers Standard Package