
SMCJ51A | |
|---|---|
DigiKey Part Number | SMCJ51ALFTR-ND - Tape & Reel (TR) SMCJ51ALFCT-ND - Cut Tape (CT) SMCJ51ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ51A |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ51A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿9.43000 | ฿9.43 |
| 10 | ฿8.38500 | ฿83.85 |
| 100 | ฿7.76750 | ฿776.75 |
| 500 | ฿6.92250 | ฿3,461.25 |
| 1,000 | ฿6.24000 | ฿6,240.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿5.36250 | ฿16,087.50 |
| 6,000 | ฿5.07813 | ฿30,468.78 |



