



RXEF075 | |
|---|---|
DigiKey Part Number | RXEF075HF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF075 |
Description | PTC RESET FUSE 72V 750MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RXEF075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 6.3 s | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 600 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" Dia x 0.118" T (10.20mm x 3.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿16.58000 | ฿16.58 |
| 5 | ฿13.78000 | ฿68.90 |
| 10 | ฿12.70800 | ฿127.08 |
| 50 | ฿10.53660 | ฿526.83 |
| 100 | ฿9.72400 | ฿972.40 |
| 250 | ฿8.74252 | ฿2,185.63 |
| 500 | ฿8.06456 | ฿4,032.28 |
| 1,000 | ฿7.43633 | ฿7,436.33 |
| 5,000 | ฿6.14985 | ฿30,749.25 |








