



RGEF500 | |
|---|---|
DigiKey Part Number | RGEF500-ND RGEF500HF-ND |
Manufacturer | |
Manufacturer Product Number | RGEF500 |
Description | PTC RESET FUSE 16V 5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RGEF500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 8.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 34 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.390" L x 0.098" W (9.90mm x 2.50mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿22.75000 | ฿22.75 |
| 5 | ฿18.91600 | ฿94.58 |
| 10 | ฿17.45300 | ฿174.53 |
| 50 | ฿14.46900 | ฿723.45 |
| 100 | ฿13.35100 | ฿1,335.10 |
| 250 | ฿12.00160 | ฿3,000.40 |
| 500 | ฿11.06886 | ฿5,534.43 |
| 1,000 | ฿10.20533 | ฿10,205.33 |
| 5,000 | ฿8.53528 | ฿42,676.40 |




