


L50S400.V | |
|---|---|
DigiKey Part Number | 5666-L50S400.V-ND |
Manufacturer | |
Manufacturer Product Number | L50S400.V |
Description | FUSE CRTRDGE 400A 500VAC/450VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400A 500 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 450 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 2.094" L (38.10mm x 53.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5,056.03000 | ฿5,056.03 |
| 5 | ฿4,192.11000 | ฿20,960.55 |
| 10 | ฿3,865.19300 | ฿38,651.93 |
| 50 | ฿3,195.49760 | ฿159,774.88 |
| 100 | ฿2,941.09080 | ฿294,109.08 |


