
59145-1-V-02-A | |
|---|---|
DigiKey Part Number | F8077-ND |
Manufacturer | |
Manufacturer Product Number | 59145-1-V-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 9.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿118.30000 | ฿118.30 |
| 10 | ฿99.02800 | ฿990.28 |
| 25 | ฿91.75400 | ฿2,293.85 |
| 100 | ฿81.76680 | ฿8,176.68 |
| 300 | ฿74.92767 | ฿22,478.30 |
| 500 | ฿72.09216 | ฿36,046.08 |
| 1,000 | ฿68.59483 | ฿68,594.83 |
| 2,500 | ฿64.57022 | ฿161,425.55 |
| 5,000 | ฿63.28972 | ฿316,448.60 |



