
0451001.MRL | |
|---|---|
DigiKey Part Number | F2577TR-ND - Tape & Reel (TR) F2577CT-ND - Cut Tape (CT) F2577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451001.MRL |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451001.MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.459 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.153 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿58.18000 | ฿58.18 |
| 5 | ฿48.16600 | ฿240.83 |
| 10 | ฿44.46000 | ฿444.60 |
| 50 | ฿36.88760 | ฿1,844.38 |
| 100 | ฿34.03400 | ฿3,403.40 |
| 250 | ฿30.58252 | ฿7,645.63 |
| 500 | ฿28.19700 | ฿14,098.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿23.38733 | ฿23,387.33 |
| 2,000 | ฿21.54182 | ฿43,083.64 |
| 3,000 | ฿21.26713 | ฿63,801.39 |











