
0297003.WXNV | |
|---|---|
DigiKey Part Number | F987-ND |
Manufacturer | |
Manufacturer Product Number | 0297003.WXNV |
Description | FUSE AUTOMOTIVE 3A 32VDC BLADE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 9.4 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Violet | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.03375 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿11.38000 | ฿11.38 |
| 5 | ฿9.55600 | ฿47.78 |
| 10 | ฿8.80800 | ฿88.08 |
| 50 | ฿7.29960 | ฿364.98 |
| 100 | ฿6.73400 | ฿673.40 |
| 250 | ฿6.05412 | ฿1,513.53 |
| 500 | ฿5.58480 | ฿2,792.40 |
| 3,000 | ฿4.52693 | ฿13,580.79 |
| 6,000 | ฿4.17040 | ฿25,022.40 |






















