
0217002.HXP | |
|---|---|
DigiKey Part Number | F2393-ND |
Manufacturer | |
Manufacturer Product Number | 0217002.HXP |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 5.73 | |
Approval Agency | BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0416 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿16.58000 | ฿16.58 |
| 5 | ฿13.65000 | ฿68.25 |
| 10 | ฿12.61000 | ฿126.10 |
| 50 | ฿10.44560 | ฿522.28 |
| 100 | ฿9.64280 | ฿964.28 |
| 300 | ฿8.48577 | ฿2,545.73 |
| 500 | ฿7.99500 | ฿3,997.50 |
| 1,000 | ฿7.37230 | ฿7,372.30 |
| 5,000 | ฿6.09713 | ฿30,485.65 |























