
GMA.0B.030.DR | |
|---|---|
DigiKey Part Number | GMA.0B.030.DR-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.030.DR |
Description | CONN STRAIN/BEND RELIEF RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Red |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.030.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0B, 0S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿159.58000 | ฿159.58 |
| 10 | ฿135.68800 | ฿1,356.88 |
| 25 | ฿127.17920 | ฿3,179.48 |
| 50 | ฿121.10160 | ฿6,055.08 |
| 100 | ฿115.31650 | ฿11,531.65 |
| 250 | ฿108.09500 | ฿27,023.75 |
| 500 | ฿102.93790 | ฿51,468.95 |
| 1,000 | ฿98.02748 | ฿98,027.48 |
| 2,500 | ฿91.89726 | ฿229,743.15 |









