FP16560_LISA3-W-PIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP16560_LISA3-W-PIN

DigiKey Part Number
711-2906-ND
Manufacturer
Manufacturer Product Number
FP16560_LISA3-W-PIN
Description
LENS CLR 27.5-41DEG MEDIUM SNAP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 27.5° ~ 41° Medium Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bag
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
10mm Dia
Lens Transparency
-
Optical Pattern
Medium
Viewing Angle
27.5° ~ 41°
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram
Material
Acrylic
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿66.30000฿66.30
10฿47.61300฿476.13
100฿36.35780฿3,635.78
500฿31.39240฿15,696.20
1,000฿29.77195฿29,771.95
2,000฿28.39980฿56,799.60
5,000฿26.90350฿134,517.50
10,000฿25.97241฿259,724.10
Manufacturers Standard Package