CTL3VGAMF-10B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL3VGAMF-10B

DigiKey Part Number
5073-CTL3VGAMF-10B-ND
Manufacturer
Manufacturer Product Number
CTL3VGAMF-10B
Description
CABLE ASSY HD15 M-HD15 F 10'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿2,629.58000฿2,629.58
10฿2,235.05800฿22,350.58
25฿2,095.22320฿52,380.58
50฿1,995.31800฿99,765.90
100฿1,900.21650฿190,021.65
Manufacturers Standard Package