


M620720 | |
|---|---|
DigiKey Part Number | 478-M620720TR-ND - Tape & Reel (TR) 478-M620720CT-ND - Cut Tape (CT) 478-M620720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M620720 |
Description | RF ANT 868MHZ/915MHZ CHIP SLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN, Sigfox Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | M620720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 868MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.6 | |
Return Loss | - | |
Gain | 2.56dB | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | ISM, LoRa, LPWAN, Sigfox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿56.55000 | ฿56.55 |
| 10 | ฿41.63300 | ฿416.33 |
| 25 | ฿37.84320 | ฿946.08 |
| 100 | ฿33.69600 | ฿3,369.60 |
| 250 | ฿31.71740 | ฿7,929.35 |
| 500 | ฿30.52400 | ฿15,262.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿30.13335 | ฿30,133.35 |
| 2,000 | ฿29.30915 | ฿58,618.30 |
| 3,000 | ฿28.89640 | ฿86,689.20 |
| 5,000 | ฿28.43919 | ฿142,195.95 |
| 7,000 | ฿28.17174 | ฿197,202.18 |
| 10,000 | ฿27.91480 | ฿279,148.00 |












