
F0603G0R12FNTR | |
|---|---|
DigiKey Part Number | 478-6873-2-ND - Tape & Reel (TR) 478-6873-1-ND - Cut Tape (CT) 478-6873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603G0R12FNTR |
Description | FUSE BOARD MNT 125MA 32VDC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 1.0E-5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |
DC Cold Resistance | 1.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿33.80000 | ฿33.80 |
| 5 | ฿27.95000 | ฿139.75 |
| 10 | ฿25.80500 | ฿258.05 |
| 50 | ฿21.41760 | ฿1,070.88 |
| 100 | ฿19.76330 | ฿1,976.33 |
| 250 | ฿17.76320 | ฿4,440.80 |
| 500 | ฿16.38196 | ฿8,190.98 |
| 1,000 | ฿15.10145 | ฿15,101.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿13.52661 | ฿40,579.83 |
| 6,000 | ฿12.45205 | ฿74,712.30 |
| 9,000 | ฿11.85958 | ฿106,736.22 |
| 15,000 | ฿11.70000 | ฿175,500.00 |



