
69033 | |
|---|---|
DigiKey Part Number | 69033-ND |
Manufacturer | |
Manufacturer Product Number | 69033 |
Description | FUSE CARTRIDGE 500MA 600VAC/VDC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 500mA 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | 5mm x 20mm | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿668.53000 | ฿668.53 |
| 5 | ฿619.58000 | ฿3,097.90 |
| 10 | ฿599.65800 | ฿5,996.58 |
| 25 | ฿574.27520 | ฿14,356.88 |






