
APHD1608LZGCK | |
|---|---|
DigiKey Part Number | 754-2036-2-ND - Tape & Reel (TR) 754-2036-1-ND - Cut Tape (CT) 754-2036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHD1608LZGCK |
Description | LED GREEN CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHD1608LZGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿21.78000 | ฿21.78 |
| 10 | ฿15.01500 | ฿150.15 |
| 100 | ฿10.89730 | ฿1,089.73 |
| 500 | ฿9.05256 | ฿4,526.28 |
| 1,000 | ฿8.44675 | ฿8,446.75 |
| 2,000 | ฿7.93228 | ฿15,864.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿7.49556 | ฿29,982.24 |
| 8,000 | ฿7.12546 | ฿57,003.68 |
| 12,000 | ฿6.93583 | ฿83,229.96 |
| 20,000 | ฿6.72172 | ฿134,434.40 |
| 28,000 | ฿6.59446 | ฿184,644.88 |
| 40,000 | ฿6.47042 | ฿258,816.80 |










