48x1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48x1
4881
4881

4881

DigiKey Part Number
36-4881TR-ND - Tape & Reel (TR)
36-4881CT-ND - Cut Tape (CT)
36-4881DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4881
Description
ROUND STANDOFF #4-40 STEEL 1/16"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Steel 0.063" (1.60mm) 1/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
-
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.219" (5.56mm)
Between Board Height
0.063" (1.60mm) 1/16"
Length - Overall
0.122" (3.10mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,810
Factory Stock: 1,500
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿17.88000฿17.88
10฿13.45500฿134.55
25฿12.03800฿300.95
100฿10.20830฿1,020.83
500฿8.47860฿4,239.30
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500฿7.47500฿11,212.50
3,000฿6.82500฿20,475.00
7,500฿6.06597฿45,494.78
10,500฿5.88250฿61,766.25
Manufacturers Standard Package