
A768MS477M1ELAE017 | |
|---|---|
DigiKey Part Number | 399-A768MS477M1ELAE017TR-ND - Tape & Reel (TR) 399-A768MS477M1ELAE017CT-ND - Cut Tape (CT) 399-A768MS477M1ELAE017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS477M1ELAE017 |
Description | CAP ALUM POLY 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS477M1ELAE017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿33.80000 | ฿33.80 |
| 10 | ฿20.60500 | ฿206.05 |
| 50 | ฿16.41260 | ฿820.63 |
| 100 | ฿14.77450 | ฿1,477.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ฿12.27445 | ฿4,909.78 |
| 800 | ฿10.99638 | ฿8,797.10 |
| 1,200 | ฿10.61748 | ฿12,740.98 |
| 2,000 | ฿10.32152 | ฿20,643.04 |
| 2,800 | ฿9.85946 | ฿27,606.49 |
| 4,000 | ฿9.70694 | ฿38,827.76 |
| 4,800 | ฿9.47138 | ฿45,462.62 |
| 9,600 | ฿9.07739 | ฿87,142.94 |
| 10,000 | ฿9.05145 | ฿90,514.50 |











