
A750BG337M0JAAE020 | |
|---|---|
DigiKey Part Number | 399-A750BG337M0JAAE020-ND |
Manufacturer | |
Manufacturer Product Number | A750BG337M0JAAE020 |
Description | CAP ALUM POLY 330UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750BG337M0JAAE020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿15.60000 | ฿15.60 |
| 10 | ฿9.65300 | ฿96.53 |
| 50 | ฿7.13060 | ฿356.53 |
| 100 | ฿6.32780 | ฿632.78 |
| 500 | ฿4.94520 | ฿2,472.60 |
| 1,000 | ฿4.50808 | ฿4,508.08 |
| 3,000 | ฿3.96099 | ฿11,882.97 |
| 5,000 | ฿3.75629 | ฿18,781.45 |









