BM04B-SRSS-TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM04B-SRSS-TB
BM04B-SRSS-TB(LF)(SN)
BM04B-SRSS-TB(LF)(SN)

BM04B-SRSS-TB

DigiKey Part Number
455-BM04B-SRSS-TBTR-ND - Tape & Reel (TR)
455-BM04B-SRSS-TBCT-ND - Cut Tape (CT)
455-BM04B-SRSS-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM04B-SRSS-TB
Description
CONN HEADER SMD 4POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM04B-SRSS-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.167" (4.25mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
4.9mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,051
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿16.90000฿16.90
10฿14.30000฿143.00
100฿12.15180฿1,215.18
500฿10.84396฿5,421.98
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500฿8.52930฿12,793.95
3,000฿8.12197฿24,365.91
4,500฿7.89295฿35,518.28
7,500฿7.61362฿57,102.15
10,500฿7.47256฿78,461.88
Manufacturers Standard Package