SUR-Series-4pos-1row
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A04SUR04SUR32W51A

DigiKey Part Number
455-2974-ND
Manufacturer
Manufacturer Product Number
A04SUR04SUR32W51A
Description
JUMPER 04SUR-32S - 04SUR-32S 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
White, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,226
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿40.30000฿40.30
10฿34.15800฿341.58
25฿32.01920฿800.48
50฿30.49160฿1,524.58
100฿29.03550฿2,903.55
250฿27.21420฿6,803.55
500฿25.91420฿12,957.10
1,000฿24.67725฿24,677.25
3,000฿22.83699฿68,510.97
Manufacturers Standard Package
Alternate Length
JUMPER 04SUR-32S - 04SUR-32S 6"
In-Stock: 487
Unit Price: ฿47.13000
JUMPER 04SUR-32S - 04SUR-32S 12"
In-Stock: 1188
Unit Price: ฿57.20000
JUMPER 04SUR-32S - 04SUR-32S 4"
In-Stock: 1057
Unit Price: ฿43.55000
JUMPER 04SUR-32S - 04SUR-32S 8"
In-Stock: 237
Unit Price: ฿49.40000
JUMPER 04SUR-32S - 04SUR-32S 10"
In-Stock: 279
Unit Price: ฿53.63000